Switchcraft2501FSteckverbinder für Audio und Video
Conn Microphone Connector F 2 POS ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Microphone Connector | |
| F | |
| 2 | |
| 2 | |
| Straight | |
| Cable Mount |
The microphone connector 2501F audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector has 2 F contacts. It has a female type gender. This connector has a single port. It has a straight body orientation. It has 2 terminals.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

