Mill-Max2505-2-00-44-00-00-07-0Steckverbinder, Kontakt
Contact PIN Solder Turret ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder Turret | |
| Straight | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 3.17 | |
| 3.17 | |
| Swage Mount |
This 2505-2-00-44-00-00-07-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.11 mm long, 3.17 mm tall and 3.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

