Littelfuse250S130VZRPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 4Ohm SMD Solder Pad 6.1 X 6.9 X 3.2mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 3 | |
| 0.13 | |
| 0.26 | |
| 4 | |
| 13 | |
| 20 | |
| 1.2 | |
| 4@1A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.1 X 6.9 X 3.2 | |
| 6.1(Max) | |
| 6.9(Max) | |
| 3.2(Max) | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this 250S130VZR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 3. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.1(Max) mm long, 3.2(Max) mm tall and 6.9(Max) mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

