Johanson Dielectrics250X14W223MV4TCapacitor Feed Through
Cap Feed Through 0.022uF 25VDC X7R 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 20% | |
| 25VDC | |
| 100G | |
| X7R | |
| No | |
| Low Inductance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1.02 | |
| X2Y | |
| 3.5 | |
| 0603 | |
| -55 | |
| 125 | |
| 1.626 | |
| 0.889 | |
| 0.66(Max) | |
| ±0.13 | |
| ±0.13 |
This 250X14W223MV4T multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.022uF. This device is made with x2y technology. It has a tolerance of 20%. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
