Meist Gekauft
Johanson Dielectrics251R14S101JV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 250V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 250VDC | |
| Ultra Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.05 | |
| 1.57 X 0.81 X 0.76 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.57 | |
| 0.81 | |
| 0.76 | |
| 0.0045 |
This 251R14S101JV4T multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 100pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

