Honeywell25ET79-SKippschalter

Switch Toggle N.O./N.C. SPDT Round Lever Screw 4A 28VDC Panel Mount with Threads

The 25ET79-S toggle switch from Honeywell allows you to control the status of your project. This device has a maximum current rating of 4 A @ 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 25ET79-S toggle switch has a screw termination style. The maximum DC voltage rating is 28 VDC. This product is 25.4 mm long, 90.68 mm tall and 25.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    37 Wochen
    • Price: 1.793,3180 €
    1. 1+1.793,3180 €
    2. 100+1.580,4030 €
    3. 500+1.495,1202 €
    4. 1500+1.395,1083 €
    5. 3000+1.258,4239 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.