Belden2,5 MSF/O 10Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 5 | |
| 160VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bulk | |
| 29.7 | |
| 7.5 | |
| 14.2 | |
| Through Hole |
As an added safety precaution, the shrouded 2,5 MSF/O 10 header connector from Lumberg will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.5 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 160 VAC. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. 2,5 MSF/O 10 is housed in polyamide 6/6. It uses the solder termination method. This connector has an operating temperature of -40 to 120 °C. This product is 29.7 mm long, 14.2 mm tall and 7.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

