Belden2,5 MSFQ 08Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 5 | |
| 160VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bulk | |
| 24.7 | |
| 7.5 | |
| 22.5 | |
| Through Hole |
Thanks to Lumberg's shrouded 2,5 MSFQ 08 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. Its pitch is 5 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 VAC. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.7 mm long, 22.5 mm tall and 7.5 mm deep. This connector has an operating temperature of -40 to 120 °C. It uses the solder termination method. 2,5 MSFQ 08 is housed in polyamide.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

