Lumberg2,5 MSFW 06Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 5 | |
| 160VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bulk | |
| 19.7 | |
| 24.75 | |
| 7.5 | |
| Through Hole |
As an added safety precaution, the shrouded 2,5 MSFW 06 header connector from Lumberg will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 160 VAC. It has a right angle body orientation. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 120 °C. It uses the solder termination method. This product is 19.7 mm long, 7.5 mm tall and 24.75 mm deep. 2,5 MSFW 06 is housed in polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

