BI Technologies25PR100KLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.77 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 200 | |
| 1 | |
| Tube | |
| 6.86 | |
| 6.86 | |
| 4.83 | |
| 0.6 | |
| Through Hole |
Infrequently adjust the resistor value for your circuit with this 25PR100KLF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This product is 6.86 mm long, 4.83 mm tall and 6.86 mm deep. It has a tolerance of 10%. The 25PR100KLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

