Panasonic25SEP10MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 10uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 1.5A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.06 | |
| Standard | |
| 1.5 | |
| 250@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.45 | |
| 8 | |
| 7(Max) |
Using Panasonic's 25SEP10M conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. Users like its long lead wire form. It can withstand a voltage of 25 VDC. This part has a lead diameter of 0.45 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The 25SEP10M conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 250@2Min μA. This product's terminal pitch is 3.5 mm. This product is 7(Max) mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

