Panasonic25SVP33MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 11.9mm) SMD 0.03 Ohm 2.98A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 25VDC | |
| 0.03 | |
| Standard | |
| 2.98 | |
| 413@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 11.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 11.9 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 25SVP33M conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 11.9 mm tall with a diameter of 8 mm. Its leakage current is 413@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

