Panasonic25SVP56MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 56uF 25VDC 20%( 10 X 12.6mm) SMD 0.028 Ohm 3.8A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 56uF | |
| 20% | |
| 25VDC | |
| 0.028 | |
| Standard | |
| 3.8 | |
| 700@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.6 |
Using one of Panasonic's 25SVP56M conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 25 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 12.6 mm tall with a diameter of 10 mm. Its leakage current is 700@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

