Panasonic25SVPF100MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 6.9mm) SMD 0.024 Ohm 3.2A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.024 | |
| Standard | |
| 3.2 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| High Voltage|Large Capacitance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.9 |
If you require a component that can control the power coming into your integrated circuit, then the 25SVPF100M polymer capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 6.9 mm tall with a diameter of 8 mm. Its leakage current is 500@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

