Meist Gesucht
Panasonic25SVPF330MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 5A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.014 | |
| Standard | |
| 5 | |
| 1650@2Min | |
| 5000 | |
| Polar | |
| High Voltage|Large Capacitance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.6 |
Panasonic's 25SVPF330M conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 25 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 1650@2Min μA. This product is 12.6 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

