Honeywell26PCBFB6GDrucksensor für die Leiterplattenmontage
Pressure Sensor 0V to 0.05V 0psi to 5psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| 1(Max) | |
| 0 to 0.05 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Befestigung | Through Hole |
| Leiterplatte geändert | 4 |
| 4 |
Designed to detect gas or liquid pressure changes, this 26PCBFB6G board mount pressure sensor from Honeywell ensures that your system is protected from potentially dangerous system changes. It has a voltage of 0 to 0.05 V. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi. It has a response time of 1(Max) ms.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

