Honeywell26PCBFG5GDrucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 5psi Gage
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| 1 | |
| 2.5 | |
| 10 | |
| 16 | |
| -40 | |
| 85 |
Heavy-duty systems are no match for the 26PCBFG5G industrial pressure sensor from Honeywell. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
