Honeywell26PCCFG5GDrucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 15psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 1(Max) | |
| 2.5 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Verpackungslänge | 12.7 |
| Leiterplatte geändert | 4 |
| 4 |
Honeywell brings you their latest 26PCCFG5G industrial pressure sensor, a durable tool that can be used in many heavy-duty applications. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 45psi.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

