Honeywell26PCDFG5GDrucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 30psi Gage 4-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 1 | |
| 2.5 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Verpackungslänge | 12.7 |
| Leiterplatte geändert | 4 |
| 4 |
Heavy-duty systems are no match for the 26PCDFG5G industrial pressure sensor from Honeywell. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

