Honeywell26PCFFD2GDrucksensor für die Leiterplattenmontage
Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 200psi | |
| 100 to 500 | |
| 1(Max) | |
| 0 to 0.1 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.9 |
| Verpackungsbreite | 7.9 |
| Verpackungslänge | 12.7 |
| Leiterplatte geändert | 4 |
| 4 |
Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this 26PCFFD2G board mount pressure sensor from Honeywell. It has a voltage of 0 to 0.1 V. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 200psi. It has a response time of 1(Max) ms.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
