Honeywell26PCGNM6GDrucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 250psi Gage 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 250psi | |
| 1(Max) | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Industrial | |
| Air|Gas | |
| Befestigung | Through Hole |
| Verpackungslänge | 23.9 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP Module |
| 4 | |
| Leitungsform | Through Hole |
This 26PCGNM6G board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 250psi. It has a response time of 1(Max) ms.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

