Murata Power Solutions26S120CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 12uH 1KHz 2.55A 0.058Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 12u | |
| 1K | |
| 2.55 | |
| 2.55 | |
| 0.058 | |
| 21M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.6 | |
| Surface Mount | |
| 11.6 | |
| 5.9 |
This power 26S120C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 21M(Typ) Hz. This device is made with bobbin core technology. This SMD inductor has a maximum DC current of 2.55 A with a maximum resistance of 58m Ohm. It has an inductance of 12u H. This product is 12.6 mm long, 5.9 mm tall and 11.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
