Switchcraft270Steckverbinder für Audio und Video
Conn 1/4" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Plug | |
| M | |
| 2 | |
| 2 | |
| Screw | |
| Straight | |
| Tin | |
| Copper Alloy | |
| Cable Mount |
Need to connect video and sound in your application? Look no further and use this 1/4\" phone plug 270 audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a male type gender. This connector has a single port. Its 2 terminals use the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
