PHOENIX CONTACT2709561Power Supply Accessories
Redundancy Unit For AC to DC Power Supplies Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Redundancy Unit | |
| AC to DC Power Supplies | |
| Verpackungshöhe | 36.3 mm |
| Verpackungsbreite | 24.2 mm |
| Verpackungslänge | 20.45 mm |
When you implement this bus connector 2709561 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This SKT/SKT/HDR connector has 5 contacts that are plated with gold. It has a maximum voltage rating of 150 V. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 36 mm long, 20 mm tall and 24.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.