Mill-Max2710-2-00-01-00-00-07-0Steckverbinder, Kontakt
Contact PIN Solder Turret ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder Turret | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 6.43 | |
| 3.96 | |
| Swage Mount |
This 2710-2-00-01-00-00-07-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.43 mm long and 3.96 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
