PHOENIX CONTACT2713625Kästen, Gehäuse und Gestelle
Light Gray Polyamide DIN Rail Electronic Housing
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Light Gray | |
| 113.65 | |
| 22.6 | |
| 99 | |
| DIN Rail | |
| IP20 | |
| Cardboard |
Never worry about loose connections again with this housing 2713625 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 99 mm long, 114.5 mm tall and 22.5 mm deep. This part has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

