PHOENIX CONTACT2713722Steckverbinder, Klemmenblöcke
Conn Bus Connector (2)F/M 5 POS 3.81mm T DIN Rail 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Bus Connector | |
| (2)F/M | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| 8 | |
| 125V | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.952 | |
| 36 | |
| 29.2 | |
| 20 | |
| Light Gray | |
| T DIN Rail |
Easily mend a cutoff point in a circuit by using this bus connector 2713722 PCB terminal block from Phoenix Contact. This SKT/SKT/HDR connector has 5 SKT/SKT/HDR contacts. It has a maximum voltage rating of 150 V. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 36 mm long, 20 mm tall and 29.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

