PHOENIX CONTACT2715940Steckverbinderzubehör
Connector Accessories Insertion Bridge Right Angle Polyamide/Copper Blue
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Insertion Bridge | |
| Connector Terminal Blocks | |
| Right Angle | |
| Polyamide/Copper | |
| Blue | |
| 34.78 | |
| 488.1 | |
| 9.2 | |
| 10.6 |
A total connector assembly can't be complete without this specially engineered bridge 2715940 connector accessory from Phoenix Contact. It has a right angle body orientation.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

