PHOENIX CONTACT2716046Steckverbinder, Klemmenblöcke
Conn Device Terminal Block 8 POS Screw Cable Mount 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Device Terminal Block | |
| 8 | |
| 2 | |
| 8 | |
| Screw | |
| 32 | |
| 500V | |
| -60 | |
| 110 | |
| 28.715 | |
| 38 | |
| 22 | |
| 24 | |
| Gray | |
| Cable Mount |
Perfect for troubleshooting this 2716046 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 500 V. This is a 2-row connector. 2716046 is housed in polyamide. This device has a maximum current rating of 32 A. It uses the screw termination method. This product is 22 mm deep. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

