PHOENIX CONTACT2716062Steckverbinder, Klemmenblöcke
Conn Device Terminal Block 12 POS Screw Cable Mount 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Device Terminal Block | |
| 12 | |
| 2 | |
| 12 | |
| Screw | |
| 32 | |
| 500V | |
| -60 | |
| 110 | |
| 41.92 | |
| 52 | |
| 22 | |
| 24 | |
| Gray | |
| Cable Mount |
When you implement this 2716062 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This is a 2-row connector. It has a maximum voltage rating of 500 V. 2716062 is housed in polyamide. This device has a maximum current rating of 32 A. Its wire is 12-24 AWG. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 80 °C. This product is 22 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

