PHOENIX CONTACT2716127Steckverbinder, Klemmenblöcke

Conn Terminal Block F 24 POS Screw ST 32A

This 2716127 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 24 F contacts. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. This device has a maximum current rating of 32 A. 2716127 is housed in polyamide. Its wire is 12-24 AWG. This product is 22 mm long, 24 mm tall and 92 mm deep. This quick disconnect terminal has an operating temperature of -40 to 80 °C. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 16,1205 €
    1. 50+16,1205 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.