PHOENIX CONTACT2716716Steckverbinder, Klemmenblöcke

Conn Device Terminal Block 6 POS Screw 57A

Perfect for troubleshooting this 2716716 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This is a 2-row connector. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 76 A. 2716716 is housed in polyamide. Its wire is 6-20 AWG. This product is 33 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

60 Stück: morgen versandbereit

    Total12,87 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2505+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Türkei
      • In Stock: 60 Stück
      • Price: 12,8722 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.