PHOENIX CONTACT2716732Steckverbinder, Klemmenblöcke
Conn Device Terminal Block 10 POS Screw 57A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Device Terminal Block | |
| 10 | |
| 2 | |
| 10 | |
| Screw | |
| 57 | |
| 800V | |
| -60 | |
| 110 | |
| 88.52 | |
| 68 | |
| 33 | |
| 31 | |
| Gray |
Get the best connections between your circuits with this 2716732 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 800 V. This is a 2-row connector. 2716732 is housed in polyamide. This device has a maximum current rating of 76 A. Its wire is 6-20 AWG. This product is 33 mm deep. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

