PHOENIX CONTACT2792002Kästen, Gehäuse und Gestelle
Green Polyamide DIN Rail Electronic Housing
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Green | |
| 79 | |
| 22.5 | |
| 85.5 | |
| DIN Rail |
Use this specially engineered electronic housing 2792002 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 79 mm long, 85.5 mm tall and 22.5 mm deep. This part has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

