TE Connectivity280232Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Carton
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 1 | |
| 1 | |
| Crimp | |
| Straight | |
| -25 | |
| 105 | |
| Carton | |
| 9.5 | |
| 6.4 | |
| 25.3 | |
| Cable Mount |
Thanks to TE Connectivity's 280232 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has a single RCP contact. It has a receptacle type gender. It has a straight body orientation. This is a 1-row connector. 280232 is housed in natural polyamide 6/6. This product is 9.5 mm long, 6.4 mm tall and 25.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

