50-75% Rabatt
PHOENIX CONTACT2802549Steckverbinderzubehör
Component connector, pitch: 6 mm, number of positions: 1, color: gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Component Plug | |
| Gray | |
| -60 | |
| 105 | |
| 7.2 |
This 2802549 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

