TE Connectivity280311Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 1 | |
| 1 | |
| Crimp | |
| Straight | |
| -25 | |
| 105 | |
| Carton | |
| 12.4 | |
| 9.4 | |
| 32.5 | |
| Cable Mount |
TE Connectivity's 280311 discrete wire housing allows for durable connections between discrete wires. This RCP connector has a single RCP contact. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. 280311 is housed in natural polyamide 6/6. This rectangle connector has an operating temperature of -25 to 105 °C. This product is 12.4 mm long, 9.4 mm tall and 32.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

