TE Connectivity280358Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Black Box

This 280358 discrete wire housing from TE Connectivity can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 2 RCP contacts. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -65 to 105 °C. Its wire is 22-30 AWG. 280358 is housed in black noryl. This product is 7.1 mm long, 4.8 mm tall and 13.7 mm deep.

Import TariffMay apply to this part

Auf Lager: 138.909 Stück

Regional Inventory: 3.225

    Total0,21 €Price for 1

    3.225 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Italien
      • In Stock: 3.225 Stück
      • Price: 0,2104 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Polen
      • In Stock: 135.684 Stück
      • Price: 0,1124 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.