TE Connectivity280359Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -65 | |
| 105 | |
| Bag | |
| 12.2 | |
| 13.7 | |
| 4.8 | |
| Cable Mount |
Use this 280359 discrete wire housing from TE Connectivity for a durable connection between discrete wires. This RCP connector has 4 RCP contacts. This is a 1-row connector. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. Its wire is 22-30 AWG. This rectangle connector has an operating temperature of -65 to 105 °C. This product is 12.2 mm long, 4.8 mm tall and 13.7 mm deep. 280359 is housed in black noryl.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

