Meist Gesucht
PHOENIX CONTACT2807609Überspannungsschutzkomponenten
Surge Suppressors 50Hz/60Hz 400VAC/690VAC Base Mount Plug-In
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Plug-In | |
L-N | |
Polyamide 6.6 | |
50|60 | |
25 | |
400VAC|690VAC | |
600VAC | |
-40 | |
80 | |
17.5 | |
55.3 | |
52.4 | |
59.68 | |
Base Mount |
Never worry about surges again, implement this plug-in 2807609 surge suppressor from Phoenix Contact into your electronics and appliances. 2807609 is housed in polyamide 6.6. This devices' clamping voltage is 600VAC. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 17.5 mm long, 52.4 mm tall and 55.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.