PHOENIX CONTACT2818148Überspannungsschutzkomponenten
Surge Suppressors 5A 280V In Line Attachment Plug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Attachment Plug | |
| Brass | |
| 0.2 | |
| 100 | |
| 20 | |
| 5A | |
| 280V | |
| 280VDC|195VAC | |
| -40 | |
| 80 | |
| 72 | |
| 25 | |
| 25 | |
| 145.8 | |
| In Line |
Typically used with coaxial cables, this type n adapter 2818148 RF connector from Phoenix Contact will minimize transmission line impedance and maintain the cable's shielding at the connections. It has a straight body orientation. This rf connector has an operating temperature of -25 to 80 °C. This product is 72 mm long with a diameter of 25 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

