Meist Gesucht
PHOENIX CONTACT2839282Schaltungsschutz, verschiedene
Surge Protection Base Element
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Surge Protection Base Element | |
| -40 | |
| 80 |
Ideal for internal and external surge protection this base element for protective plug 2839282 surge arrestor from Phoenix Contact helps protect your design. This product is 52 mm long, 89.9 mm tall and 17.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

