ERNI Electronics284258Steckverbinder, Mutterplatine
Conn Backplane F 96 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 94 | |
| 17.73 | |
| 10.6 | |
| Through Hole |
The 284258 backplane connector, developed by ERNI Electronics, can provide you with a much faster transfer rate as opposed to other types of connectors. This F connector has 96 F contacts. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. This is a 3-row connector. It uses the solder termination method. 284258 is housed in polybutylene terephthalate. This product is 94 mm long, 10.6 mm tall and 12.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

