Pomona Electronics2854-1Steckverbinder, elektronisches Testgerät
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 12.7 | |
| 30.99 | |
| 12.7 |
Easily connect nontraditional adaptors to a test machine by using this banana jack 2854-1 test terminal block manufactured from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. This test terminal block has a maximum operating temperature of 115 °C. 2854-1 is housed in brown polycarbonate.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
