PHOENIX CONTACT2854102Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 3 POS 5mm Solder RA Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.534 | |
| 21.25 | |
| 15.3 | |
| 15.95 | |
| Light Gray | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 2854102 PCB terminal block from Phoenix Contact. This F connector has 3 F contacts. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. 2854102 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the solder termination method. This product is 21.25 mm long, 15.95 mm tall and 15.3 mm deep. Its wire is 14-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

