Meist Gesucht
PHOENIX CONTACT2859479Überspannungsschutzkomponenten
Surge Suppressors 50Hz/60Hz 20kA 120VAC DIN Rail Single Phase
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| L-N|N-PE | |
| Polybutylene Terephthalate | |
| 50|60 | |
| 25@L-N|100@N-PE|100@L-PE | |
| 160 | |
| 20kA | |
| 120VAC | |
| 175VAC@L-N|150VAC@N-PE | |
| -40 | |
| 80 | |
| 25.3 | |
| 70 | |
| 98.5 | |
| 205.3 | |
| DIN Rail |
This single phase 2859479 surge suppressor from Phoenix Contact, also called a surge protector, adds an extra layer of protection from surges. This devices' clamping voltage is 175VAC@L-N|150VAC@N-PE. Its maximum surge current is 160kA. 2859479 is housed in polybutylene terephthalate. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 25.3 mm long, 98.5 mm tall and 70 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

