Meist Gesucht
PHOENIX CONTACT2859547Überspannungsschutzkomponenten
Surge Suppressors 50Hz/60Hz 20kA 240VAC/415VAC DIN Rail Plug-In
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Plug-In | |
| L-PEN | |
| Polybutylene Terephthalate | |
| 50|60 | |
| 25 | |
| 40 | |
| 20kA | |
| 240VAC|415VAC | |
| 350VAC | |
| -40 | |
| 80 | |
| 37.25 | |
| 71.5 | |
| 98 | |
| 320.5 | |
| DIN Rail |
This three phase 2859547 surge suppressor from Phoenix Contact will help protect your electronics and appliances from unwanted surges. 2859547 is housed in polybutylene terephthalate. This devices' clamping voltage is 350VAC. This surge suppressor has an operating temperature range of -40 °C to 80 °C. This product is 37.25 mm long, 98.5 mm tall and 70 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

