PHOENIX CONTACT2862822Schnittstellenmodule
Inline, Digital output terminal, Digital outputs: 32, 24 V DC, 500 mA, connection method: 1-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 2 | |
| 19.2 | |
| 30 | |
| 24 | |
| -25 | |
| 55 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 119.8 |
| Verpackungsbreite | 48.8 |
| Verpackungslänge | 71.5 |
Create a bridge between two sides of a circuit by implementing this 2862822 PCB terminal block from Phoenix Contact. This F connector has 32 F contacts. It has a female type gender. It has a maximum voltage rating of 24 VDC. This is a 8-row connector. This product is 119.8 mm long, 71.5 mm tall and 48.8 mm deep. This quick disconnect terminal has an operating temperature of -25 to 55 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

