PHOENIX CONTACT2863928Schnittstellenmodule
Inline, Digital input terminal, Digital inputs: 4, 24 V DC, connection method: 3-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 4 | |
| 19.2 | |
| 30 | |
| 24 | |
| -25 | |
| 55 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 119.8 |
| Verpackungsbreite | 12.2 |
| Verpackungslänge | 71.5 |
With this inline terminal block module 2863928 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a plug type gender. This product is 119.8 mm long and 71.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

