PHOENIX CONTACT2863931Schnittstellenmodule
Interface Module, Inline, Digital output terminal, Digital outputs: 4, 24 V DC, 500 mA, connection method: 3-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 4 | |
| 24 | |
| -25 | |
| 55 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 119.8 |
| Verpackungsbreite | 12.2 |
| Verpackungslänge | 71.5 |
Never worry about loose connections again with this inline terminal block module 2863931 connector accessory from Phoenix Contact. It has a plug type gender.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

